Siemens 3RA23 Contactor, 110V, 120 V Coil, 3-Pole, 21 A, 18.5 kW 120V, 1 NO, 690V

Subtotal (1 unit)*

MYR3,709.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,709.73

*price indicative

RS Stock No.:
161-353
Mfr. Part No.:
3RA2328-8XB30-2AK6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

21A

Power Rating

18.5kW

Series

3RA23

Mount Type

Surface

Function

Pipe, Valve

Normal State Configuration

1 NO

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Operational Current Ie

38A

Maximum Operating Temperature

60°C

Standards/Approvals

No

Depth

97mm

Length

101mm

Width

90mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered to meet the demands of modern industrial applications, offering robust performance and adaptability. Designed with a focus on efficiency and longevity, it seamlessly integrates into AC-3e and AC-3 circuits, ensuring reliable control of motors up to 38 A. With its extensive operational range and advanced features such as electrical and mechanical interlocks.

Robust shock resistance for durability

Easy mounting and quick installation

Spring loaded terminals for secure connections

Up to 10 million cycles mechanical life

Fits a wide range of conductor cross sections

IP20 protection against accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy