Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 7 → 10 A F.L.C, 5 A Contact Rating, TeSys
- RS Stock No.:
- 256-6694
- Mfr. Part No.:
- LRD3314
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 256-6694
- Mfr. Part No.:
- LRD3314
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 7 → 10 A | |
| Contact Current Rating | 5 A | |
| Range | TeSys | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 7 → 10 A | ||
Contact Current Rating 5 A | ||
Range TeSys | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- FR
The Schneider Electric thermal overload relays are designed to protect AC circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator.
New modern look & feel of all machines
Designed to meet the requirements of Electro domestic and HVAC applications
Easier to install and operate with multi-standard screws
Designed to meet the requirements of Electro domestic and HVAC applications
Easier to install and operate with multi-standard screws
Related links
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys

