Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 5.5 → 8 A F.L.C, 5 A Contact Rating, TeSys
- RS Stock No.:
- 256-6668
- Mfr. Part No.:
- LRD126
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-6668
- Mfr. Part No.:
- LRD126
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 5.5 → 8 A | |
| Contact Current Rating | 5 A | |
| Range | TeSys | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 5.5 → 8 A | ||
Contact Current Rating 5 A | ||
Range TeSys | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys LRD thermal overload relay provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors.
New modern look & feel of all machines
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Related links
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 6 A Contact Rating TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys

