Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 9 → 13 A F.L.C, 5 A Contact Rating, TeSys
- RS Stock No.:
- 256-6682
- Mfr. Part No.:
- LRD16L6
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-6682
- Mfr. Part No.:
- LRD16L6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- TH
Schneider Electric LRD16L6
TeSys LRD thermal overload relay, 13A/690V, thermal setting range 9-13A, tripping class 20, for protection of 3-phase motors 5.5kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D12-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B205 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).
The Schneider Electric LRD thermal overload relay to be used with a TeSys D contactor. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Temperature compensated for a good accuracy of the protection.
Light and compact
Motor protection
Motor protection
Related links
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 10 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 10 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 2.5 A F.L.C, 5A Contact Rating
