Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 48 → 65 A F.L.C, 5 A Contact Rating, TeSys
- RS Stock No.:
- 256-6645
- Mfr. Part No.:
- LR3D3559
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6645
- Mfr. Part No.:
- LR3D3559
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
Schneider Electric LR3D3559
LR3D3559 is a TeSys LRD thermal overload relay from Schneider Electric to be used with a TeSys D contactor. It protects motors 30kW@400V thanks to a thermal range 48-65A , a tripping class 20, for use with unbalanced loads. LR3D3559 is a TeSys LRD thermal overload relay from Schneider Electric for direct mounting on TeSys D contactors. With a thermal setting range 48-65A and tripping class 20, it protects unbalanced loads and motors 30kW@400V. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHs/Reach). Thermal overload protection relay, bimetallic type, for use with unbalanced loads (non differential). Direct mounting on the bottom terminals of a Tesys contactor LC1D80 and D95 to form a compact starter. Light and compact, 70mm wide. Temperature compensated for a good accuracy of the protection. Manual control with test & reset buttons, manual / automatic reset selector. Trip signaling with 1NO+1NC auxiliary contacts and trip flag indicator. Can be completed with terminal blocks for separate mounting (LAD7B, LAD96) and remote control devices (LAD703, LA7D03).
The Schneider Electric thermal overload relay is designed to protect ac circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.
New modern look & feel of all machines
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Related links
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 5 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 10 A Contact Rating, TeSys
- Schneider Electric Thermal Overload Relay 1 NO + 1 NC 10 A Contact Rating, TeSys
- Schneider Electric Trip Dial: 48 → 65 A 65 A F.L.C 30
