Schneider Electric, TeSys LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 48 → 65 A, 65A F.L.C, 5A Contact Rating, 690V

Subtotal (1 unit)*

MYR707.84

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR707.84

*price indicative

RS Stock No.:
211-1845
Mfr. Part No.:
LRD3656
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

65A

Relay Contact Current

5A

Series

TeSys LRD

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Push Button

Number of Auxiliary Contacts

2

Adjustable Current Range

48 → 65 A

Width

55mm

Minimum Operating Temperature

-20°C

Length

70mm

Maximum Operating Temperature

60°C

Contact Voltage

690V

Depth

123mm

Standards/Approvals

UL 508, IEC 60947-5-1, ATEX D 94/9/CE, CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1

Control Voltage

690V ac

COO (Country of Origin):
FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.

Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy