Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 2.5 → 4 A, 4A F.L.C, 5A Contact Rating, 690V
- RS Stock No.:
- 211-1817
- Mfr. Part No.:
- LRD083
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR452.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR452.46 |
*price indicative
- RS Stock No.:
- 211-1817
- Mfr. Part No.:
- LRD083
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 4A | |
| Relay Contact Current | 5A | |
| Mount Type | Rail | |
| Series | TeSyS LR | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Adjustable Current Range | 2.5 → 4 A | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Length | 66mm | |
| Standards/Approvals | CSA C22.2 No 14 ATEX D 94/9/CE IEC 60947-5-1 EN 60947-4-1 EN 60947-5-1 UL 508 IEC 60947-4-1 | |
| Depth | 66mm | |
| Control Voltage | 690V ac | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 4A | ||
Relay Contact Current 5A | ||
Mount Type Rail | ||
Series TeSyS LR | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Adjustable Current Range 2.5 → 4 A | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Length 66mm | ||
Standards/Approvals CSA C22.2 No 14 ATEX D 94/9/CE IEC 60947-5-1 EN 60947-4-1 EN 60947-5-1 UL 508 IEC 60947-4-1 | ||
Depth 66mm | ||
Control Voltage 690V ac | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
Related links
- Schneider Electric 4A F.L.C 690V ac 3
- Schneider Electric 120A F.L.C 690V ac 3
- Schneider Electric 32A F.L.C 690V ac 3
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 0.4A F.L.C 90 W, 690V ac 3
- Schneider Electric 10A F.L.C 4 kW, 690V ac 3
- Schneider Electric 28A F.L.C 11 kW, 690V ac 3
