Schneider Electric, TeSys LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 4 → 5.5 A, 6A F.L.C, 5A Contact Rating, 690V
- RS Stock No.:
- 211-1820
- Mfr. Part No.:
- LRD103
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR452.46
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR452.46 |
*price indicative
- RS Stock No.:
- 211-1820
- Mfr. Part No.:
- LRD103
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 6A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Series | TeSys LRD | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 4 → 5.5 A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Length | 66mm | |
| Depth | 66mm | |
| Standards/Approvals | EN 60947-5-1 IEC 60947-4-1 ATEX D 94/9/CE UL 508 IEC 60947-5-1 CSA C22.2 No 14 EN 60947-4-1 | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 6A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Series TeSys LRD | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 4 → 5.5 A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Length 66mm | ||
Depth 66mm | ||
Standards/Approvals EN 60947-5-1 IEC 60947-4-1 ATEX D 94/9/CE UL 508 IEC 60947-5-1 CSA C22.2 No 14 EN 60947-4-1 | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
Related links
- Schneider Electric Trip Dial: 4 → 6 A 5A Contact Rating
- Schneider Electric Trip Dial: 48 → 65 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 9 → 13 A 5.5 kW, 690V ac 3
- Schneider Electric Trip Dial: 110 → 140 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 23 → 32 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 2.5 → 4 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 23 → 32 A 5A Contact Rating, 690V ac
- Schneider Electric Trip Dial: 80 A, 5A Contact Rating 1 NO/1 NC
