Schneider Electric, TeSys LRD; TeSys Deca Thermal Overload Relay 1 NO/1 NC, Trip Dial: 80 A, 5A Contact Rating 1 NO/1 NC
- RS Stock No.:
- 946-610
- Mfr. Part No.:
- LRD380
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,527.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,527.94 |
*price indicative
- RS Stock No.:
- 946-610
- Mfr. Part No.:
- LRD380
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Series | TeSys LRD; TeSys Deca | |
| Mount Type | Plate, Rail, Under Contactor Mount | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Width | 55mm | |
| Adjustable Current Range | 80 A | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V ac | |
| Depth | 123mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Supply Voltage | 690V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Series TeSys LRD; TeSys Deca | ||
Mount Type Plate, Rail, Under Contactor Mount | ||
Pole and Throw Configuration 1 NO/1 NC | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Width 55mm | ||
Adjustable Current Range 80 A | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V ac | ||
Depth 123mm | ||
Standards/Approvals UL 60947-5-1 | ||
Supply Voltage 690V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric thermal overload relay offers reliable motor protection by preventing overheating within specified voltage limits. It effectively safeguards electrical systems while ensuring compliance with various international standards.
Thermal overload class rated at Class 10A, conforming to IEC standards
Offers a thermal protection adjustment range of 62 to 80 A
Employs EverLink screw connectors for robust power circuit connections
Temperature compensation range from -20 to 60 °C ensures operational reliability
Related links
- Schneider Electric Trip Dial: 23 → 32 A 3P
- Schneider Electric Trip Dial: 48 → 65 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 4 → 5.5 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 4 → 6 A 5A Contact Rating
- Schneider Electric Trip Dial: 9 → 13 A 5.5 kW, 690V ac 3
- Schneider Electric Trip Dial: 37…50 A 1kV
- Schneider Electric Trip Dial: 80 → 104 A 5A Contact Rating, 45
- Schneider Electric Trip Dial: 63 → 80 A 80 A F.L.C
