Schneider Electric LA9G4SA Contactor Accessory for use with LC1G400-500
- RS Stock No.:
- 871-384
- Mfr. Part No.:
- LA9G4SA
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
MYR8,612.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR8,612.05 | MYR4,306.025 |
*price indicative
- RS Stock No.:
- 871-384
- Mfr. Part No.:
- LA9G4SA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Accessory | |
| Accessory Type | Switch Module | |
| For Use With | LC1G400-500 | |
| Standards/Approvals | Rohs | |
| Series | LA9G4SA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Accessory | ||
Accessory Type Switch Module | ||
For Use With LC1G400-500 | ||
Standards/Approvals Rohs | ||
Series LA9G4SA | ||
- COO (Country of Origin):
- CN
The Schneider Electric 4-pole switching module kit is designed for reliable switching in various electrical applications, providing a robust solution for power management without compromising on performance.
Compatible with LC1G400 to 500 series for streamlined integration
Rated for up to 700 A AC-1 at 440 V in ambient temperatures up to 40 °C
Configured with a four-pole setup to ensure comprehensive functionality
Meets environmental standards including CEI 60947-1 for enhanced safety
Related links
- Schneider Electric TeSys Control Kit for use with LC1G400-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G400-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactorr LC1G400-500
- Schneider Electric LX1D6G7 Contactor Accessory for use with Contactor
- Schneider Electric TeSys Contactor Accessory for use with LC1D150
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LA9G4QA Contactor Accessory for use with LC1G115-225
- Schneider Electric LU9C2 Contactor Accessory for use with Contact Block
