Schneider Electric LU9C2 Contactor Accessory for use with Contact Block
- RS Stock No.:
- 871-178
- Mfr. Part No.:
- LU9C2
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR10.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.08 |
*price indicative
- RS Stock No.:
- 871-178
- Mfr. Part No.:
- LU9C2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Accessory | |
| Accessory Type | Cover | |
| For Use With | Contact Block | |
| Standards/Approvals | Rohs | |
| Series | LU9C2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Accessory | ||
Accessory Type Cover | ||
For Use With Contact Block | ||
Standards/Approvals Rohs | ||
Series LU9C2 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Blanking cover is designed for added protection of contact blocks, primarily tailored for industrial applications. It enhances safety and functionality while simplifying installation processes.
Lightweight design with a product weight of 0.02 kg
Compact packaging dimensions measuring 3.0 cm in height, 6.0 cm in width, and 6.0 cm in length
Manufactured in compliance with EU RoHS directives, ensuring environmental safety
Available individually and in a pack of 30 for versatile purchasing options
Related links
- Schneider Electric TeSyS D Contactor Accessory for use with Contactor Latching Block
- Schneider Electric LX1D6G7 Contactor Accessory for use with Contactor
- Schneider Electric TeSys Contactor Accessory for use with LC1D150
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LA9G4QA Contactor Accessory for use with LC1G115-225
- Schneider Electric LA9G4SA Contactor Accessory for use with LC1G400-500
- Schneider Electric LAD9V Contactor Accessory for use with LC1D09-32
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
