Schneider Electric LX1D6G7 Contactor Accessory for use with Contactor
- RS Stock No.:
- 871-193
- Mfr. Part No.:
- LX1D6G7
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR887.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR887.21 |
*price indicative
- RS Stock No.:
- 871-193
- Mfr. Part No.:
- LX1D6G7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Accessory | |
| Accessory Type | Contactor Coil | |
| For Use With | Contactor | |
| Standards/Approvals | Rohs | |
| Series | LX1D6G7 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Accessory | ||
Accessory Type Contactor Coil | ||
For Use With Contactor | ||
Standards/Approvals Rohs | ||
Series LX1D6G7 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Advanced relay Coil operates effectively at a voltage of 120V AC, perfectly designed for reliable control in various electrical applications.
Operates efficiently at 120V AC 50/60Hz for versatile applications
Mechanical lifespan extends up to 4 million cycles to ensure long-lasting performance
Compact design weighing just 0.28 kg, facilitating easy installation
Achieves maximum operating rates of 3600 cycles per hour at 60 °C
Related links
- Schneider Electric TeSyS D Contactor Accessory for use with Contactor Latching Block
- Siemens 3RA Contactor Accessory for use with Contactor Accessories
- Schneider Electric TeSys Contactor Accessory for use with LC1D150
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LA9G4QA Contactor Accessory for use with LC1G115-225
- Schneider Electric LA9G4SA Contactor Accessory for use with LC1G400-500
- Schneider Electric LU9C2 Contactor Accessory for use with Contact Block
- Schneider Electric LAD9V Contactor Accessory for use with LC1D09-32
