Schneider Electric LA9G4QA Contactor Accessory for use with LC1G115-225

N

Subtotal (1 pack of 4 units)*

MYR6,882.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR6,882.39MYR1,720.598

*price indicative

RS Stock No.:
871-382
Mfr. Part No.:
LA9G4QA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor Accessory

Accessory Type

Switch Module

For Use With

LC1G115-225

Standards/Approvals

Rohs

Series

LA9G4QA

COO (Country of Origin):
CN
The Schneider Electric four-pole switching module kit designed for seamless integration in various electrical systems, offering reliable performance within specified operational limits.

Designed for up to 330 A AC-1 capacity at 440 V and 40 °C maximum

Compatible with LC1G115 to 225 devices for enhanced operational versatility

Constructed with bolt connection for optimal secure installation

Complies with multiple standards including EN/IEC 60947-4-1 and UL 60947-4-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy