Flexicon LTPSS Cable Conduit, 16 mm Nominal Diameter, Polyvinyl Chloride, Stainless Steel, Black 25 m
- RS Stock No.:
- 253-5274
- Mfr. Part No.:
- LTPSS16B-25M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 25 metres)*
MYR5,726.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR5,726.33 | MYR229.053 |
*price indicative
- RS Stock No.:
- 253-5274
- Mfr. Part No.:
- LTPSS16B-25M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 16mm | |
| Material | Stainless Steel | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Cable Conduit | |
| Series | LTPSS | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Thread Size | 16 mm | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | UV Resistant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 16mm | ||
Material Stainless Steel | ||
Coating Material Polyvinyl Chloride | ||
Product Type Cable Conduit | ||
Series LTPSS | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Thread Size 16 mm | ||
Minimum Operating Temperature -20°C | ||
Resistance Features UV Resistant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- GB
THE Flexicon LTPSS series has enhanced corrosion resistance performance. They are made of stainless steel (316), helically wound, flexible conduit with oil resistant and high temperature PVC smooth cover. This conduits are mostly used in food processing m
Enhanced UV rating
EN61386 Compliant
REACH/RoHS Compliant
Compression strength 400N
Pull off strength 130N for 20mm size
Temperature range -20°C to 105°C
Min bend radius 45 mm
