Flexicon FPIHR Cable Conduit, 34 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black 25 m
- RS Stock No.:
- 253-5260
- Mfr. Part No.:
- FPIHRL34B-25M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 25 metres)*
MYR5,242.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR5,242.67 | MYR209.707 |
*price indicative
- RS Stock No.:
- 253-5260
- Mfr. Part No.:
- FPIHRL34B-25M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 34mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Nylon | |
| Product Type | Cable Conduit | |
| Series | FPIHR | |
| Colour | Black | |
| Length | 25m | |
| Thread Size | 34 mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 34mm | ||
Coating Material Polyvinyl Chloride | ||
Material Nylon | ||
Product Type Cable Conduit | ||
Series FPIHR | ||
Colour Black | ||
Length 25m | ||
Thread Size 34 mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 60mm | ||
- COO (Country of Origin):
- GB
THE Flexicon FPIH is heavy weight nylon (PA12) corrugated flexible conduit. This conduits are mostly used in robots and continual flexing where higher mechanical strength required.
Highly flexible and high fatigue life
High impact resistance even at very low temperatures
UV resistant
Displays self recovery if crushed
Temperature range -50˚C to +110˚C
Highly resistant to solvents and oils
Low fire hazard
Inside bend radius 70 mm
