Flexicon LTPSS Cable Conduit, 32 mm Nominal Diameter, Polyvinyl Chloride, Stainless Steel, Black 10 m
- RS Stock No.:
- 253-5277
- Mfr. Part No.:
- LTPSS32B-10M
- Manufacturer:
- Flexicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-5277
- Mfr. Part No.:
- LTPSS32B-10M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 32mm | |
| Material | Stainless Steel | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Cable Conduit | |
| Series | LTPSS | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP67 | |
| Thread Size | 32 mm | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | UV Resistant | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Minimum Bend Radius | 135mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 32mm | ||
Material Stainless Steel | ||
Coating Material Polyvinyl Chloride | ||
Product Type Cable Conduit | ||
Series LTPSS | ||
Colour Black | ||
Length 10m | ||
IP Rating IP67 | ||
Thread Size 32 mm | ||
Minimum Operating Temperature -20°C | ||
Resistance Features UV Resistant | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Minimum Bend Radius 135mm | ||
- COO (Country of Origin):
- GB
THE Flexicon LTPSS series has enhanced corrosion resistance performance. They are made of stainless steel (316), helically wound, flexible conduit with oil resistant and high temperature PVC smooth cover. This conduits are mostly used in food processing m
Enhanced UV rating
EN61386 Compliant
REACH/RoHS Compliant
Compression strength 400N
Pull off strength 130N for 20mm size
Temperature range -20°C to 105°C
Min bend radius 135 mm
