Flexicon LTPSS Cable Conduit, 40 mm Nominal Diameter, Polyvinyl Chloride, Stainless Steel, Black 10 m
- RS Stock No.:
- 253-5278
- Mfr. Part No.:
- LTPSS40B-10M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 10 metres)*
MYR5,369.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR5,369.34 | MYR536.934 |
*price indicative
- RS Stock No.:
- 253-5278
- Mfr. Part No.:
- LTPSS40B-10M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 40mm | |
| Material | Stainless Steel | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Cable Conduit | |
| Series | LTPSS | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP67 | |
| Thread Size | 40 mm | |
| Resistance Features | UV Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 180mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 40mm | ||
Material Stainless Steel | ||
Coating Material Polyvinyl Chloride | ||
Product Type Cable Conduit | ||
Series LTPSS | ||
Colour Black | ||
Length 10m | ||
IP Rating IP67 | ||
Thread Size 40 mm | ||
Resistance Features UV Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 180mm | ||
- COO (Country of Origin):
- GB
THE Flexicon LTPSS series has enhanced corrosion resistance performance. They are made of stainless steel (316), helically wound, flexible conduit with oil resistant and high temperature PVC smooth cover. This conduits are mostly used in food processing m
Enhanced UV rating
EN61386 Compliant
REACH/RoHS Compliant
Compression strength 400N
Pull off strength 130N for 20mm size
Temperature range -20°C to 105°C
