ABB Fitting Metallic, Conduit Fitting, 32 mm Nominal Size, M32, Stainless Steel, Metallic IP66 rating
- RS Stock No.:
- 266-4495
- Mfr. Part No.:
- 7TCA296120R0046
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,359.47
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,359.47 |
*price indicative
- RS Stock No.:
- 266-4495
- Mfr. Part No.:
- 7TCA296120R0046
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Size | 32 mm | |
| Product Type | Conduit Fitting | |
| Sub Type | Fitting | |
| Thread Size | M32 | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| IP Rating | IP66 | |
| Finish | Metallic | |
| Standards/Approvals | CE | |
| Series | Adaptaflex | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Size 32 mm | ||
Product Type Conduit Fitting | ||
Sub Type Fitting | ||
Thread Size M32 | ||
Material Stainless Steel | ||
Colour Metallic | ||
IP Rating IP66 | ||
Finish Metallic | ||
Standards/Approvals CE | ||
Series Adaptaflex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
ABB Adaptaflex Series Conduit Fitting, 32mm Nominal size, M32 Thread size - 7TCA296120R0046
This conduit fitting provides a robust connection solution for protected cable routing in industrial settings. Its finished in a metallic appearance, it is intended for use where environmental resistance and mechanical strength are required. The component integrates with conduit systems to maintain enclosure integrity while enabling secure threaded cable entry.
Features & Benefits
• Stainless steel construction offers corrosion resistance and longevity
• IP66 rating delivers protection against dust and powerful water jets
• Thread size M32 ensures compatibility with standard M32 fittings
• Nominal size 32 mm supports common conduit diameters
• IP66 rating delivers protection against dust and powerful water jets
• Thread size M32 ensures compatibility with standard M32 fittings
• Nominal size 32 mm supports common conduit diameters
**Applications**
• Suitable for harsh factory automation cable entries
• Ideal for electrical distribution panels requiring sealed connections
• Used with control cabinets in mechanical plant rooms
• Can be used for field junctions in outdoor industrial equipment
• Ideal for electrical distribution panels requiring sealed connections
• Used with control cabinets in mechanical plant rooms
• Can be used for field junctions in outdoor industrial equipment
What material is used to withstand corrosive environments?
The body is produced from stainless steel to resist corrosion in demanding settings.
How does the product manage ingress protection in washdown areas?
The enclosure Interface meets IP66, preventing dust ingress and withstanding high-pressure water jets.
Which thread standard should installers prepare for?
Installers should use M32 threaded conduits or adaptors to achieve a secure fit.
Is the appearance suitable for visible installations?
The fitting has a metallic finish that provides a uniform, industrial aesthetic for exposed assemblies.
