ABB Metallic, Conduit Fitting, 20 mm Nominal Size, M20, Stainless Steel, Metallic IP69, IP66, IP68, IP67 rating

Subtotal (1 unit)*

MYR395.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR395.15

*price indicative

RS Stock No.:
266-4407
Mfr. Part No.:
7TBA296030R0379
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Conduit Fitting

Nominal Size

20 mm

Thread Size

M20

Material

Stainless Steel

Colour

Metallic

IP Rating

IP69, IP66, IP68, IP67

Finish

Metallic

Standards/Approvals

CE marked to Low Voltage Directive 2014/35/EU, AS/NZS 2053.1:2001, BSI Kitemark to BS EN 61386 - KM35161, AS/NZS 2053.8:1995

Series

Adaptaflex

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Conduit Fitting, 20mm Nominal size, M20 Thread size - 7TBA296030R0379


This conduit fitting is a stainless steel straight male-thread connector designed to provide a sealed cable entry for conduit systems in harsh industrial environments. It is intended for insertion into threaded entries or knockouts and secured with a locknut, offering a metallic option for liquid-tight conduit runs where durability and ingress protection under washdown or outdoor exposure are required.

Features & Benefits


• Stainless steel 316 construction offers long-term corrosion resistance
• Co-polyester seal and nylon insert ensure reliable sealing performance
• Rated to IP66 IP67 IP68 (10 bar 30 mins) and IP69 for high-pressure washdown
• Static temperature range −65°C to +150°C for broad environmental use
• Moving applications rated −45°C to +150°C for flexible installations
• Fixed external male thread enables secure locknut-mounted installation

Applications


• Suitable for automation cabinets requiring corrosion-resistant cable gland IP66
• Ideal for electrical enclosures exposed to high-pressure washdown
• Used with liquid-tight conduits on factory machinery in electronics plants
• Suitable for mechanical installations needing M20 stainless steel cable entry
• Can be used for outdoor conduit runs demanding IP67 IP68 IP69 protection

Which conduit sizes does it accept for nominal 20mm systems?


It matches conduits specified for a 20mm nominal conduit size and uses a metric M20 thread for panel or knockout insertion.

What materials comprise the sealing system to maintain ingress protection?


Sealing is provided by a co‑polyester seal combined with a nylon insert to maintain liquid‑tight performance under pressure and movement.

How does the fitting behave under dynamic temperature conditions?


For moving applications it is tested to operate between −45°C and +150°C, ensuring flexibility and seal integrity during motion.

Can it be used where frequent high-pressure cleaning occurs?


Yes, the unit’s IP68 (10 bar 30 mins) and IP69 ratings indicate suitability for repeated high-pressure washdown scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy