ABB Fitting Metallic, Conduit Fitting, 16 mm Nominal Size, M16, Stainless Steel, Metallic IP66 rating
- RS Stock No.:
- 266-4492
- Mfr. Part No.:
- 7TCA296120R0043
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR634.54
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR634.54 |
*price indicative
- RS Stock No.:
- 266-4492
- Mfr. Part No.:
- 7TCA296120R0043
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Conduit Fitting | |
| Nominal Size | 16 mm | |
| Sub Type | Fitting | |
| Thread Size | M16 | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| IP Rating | IP66 | |
| Finish | Metallic | |
| Standards/Approvals | CE | |
| Series | Adaptaflex | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Conduit Fitting | ||
Nominal Size 16 mm | ||
Sub Type Fitting | ||
Thread Size M16 | ||
Material Stainless Steel | ||
Colour Metallic | ||
IP Rating IP66 | ||
Finish Metallic | ||
Standards/Approvals CE | ||
Series Adaptaflex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
ABB Adaptaflex Series Conduit Fitting, 16mm Nominal size, M16 Thread size - 7TCA296120R0043
This conduit fitting provides a secure metallic connection for cable assemblies in demanding industrial settings. It is intended to maintain enclosure integrity against dust and water ingress while joining conduits to equipment or junctions. The product suits installations where corrosion resistance and a robust protection rating are required.
Features & Benefits
• Stainless steel construction ensures long-term corrosion resistance
• IP66 rating prevents ingress from dust and powerful water jets
• M16 thread size enables compatibility with standard M16 conduits
• 16mm nominal size supports common cable and conduit runs
• Metallic finish offers mechanical durability in harsh conditions
• IP66 rating prevents ingress from dust and powerful water jets
• M16 thread size enables compatibility with standard M16 conduits
• 16mm nominal size supports common cable and conduit runs
• Metallic finish offers mechanical durability in harsh conditions
**Applications**
• Suitable for control panel entries in automation systems
• Ideal for power distribution cabinets in manufacturing plants
• Used with field junction boxes exposed to washdown procedures
• Can be used for cable routing on mechanical plant machinery
• Ideal for power distribution cabinets in manufacturing plants
• Used with field junction boxes exposed to washdown procedures
• Can be used for cable routing on mechanical plant machinery
What material is used to resist chemical and environmental attack?
The fitting is manufactured from stainless steel to provide material-level resistance against corrosion in industrial atmospheres.
How does the product maintain enclosure protection during outdoor use?
Its design meets an IP66 ingress protection rating, which prevents dust ingress and withstands high-pressure water jets without compromising the seal.
What finish characteristic aids mechanical wear resistance?
The metallic finish provides a hard-wearing surface that reduces wear from handling and installation forces.
Related links
- ABB Fitting Metallic 25 mm Nominal Size Stainless Steel, Metallic IP66 rating
- ABB Fitting Metallic 20 mm Nominal Size Stainless Steel, Metallic IP66 rating
- ABB Fitting Metallic 32 mm Nominal Size Stainless Steel, Metallic IP66 rating
- ABB Fitting Metallic 9.53 mm Nominal Size Nickel Plated Brass, Metallic IP68 rating
- ABB Metallic 25 mm Nominal Size Stainless Steel IP68 IP66 rating
- Thomas & Betts Metallic 16 mm Nominal Size Nickel Plated Brass, Metallic IP66 rating
- Thomas & Betts Metallic 20 mm Nominal Size Nickel Plated Brass, Metallic IP66 rating
- ABB Metallic 32 mm Nominal Size Stainless Steel IP67 IP66 rating
