ABB Straight Male, Conduit Fitting, 16mm Nominal Size, Nickel Plated Brass, Metallic
- RS Stock No.:
- 259-9967
- Mfr. Part No.:
- 7TCA297090R0062
- Manufacturer:
- ABB
Price Each
MYR664.70
Temporarily out of stock - back order for despatch 27/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR664.70 |
- RS Stock No.:
- 259-9967
- Mfr. Part No.:
- 7TCA297090R0062
- Manufacturer:
- ABB
Related links
- ABB End Insert 16mm Nominal Size Metallic
- ABB Smooth Entry Bush 16mm Nominal Size Metallic
- ABB Straight 16mm Nominal Size Nickel Plated Brass, Metallic
- ABB Straight-Swivel External Thread 16mm Nominal Size Nickel...
- ABB Straight-Swivel External Thread 16mm Nominal Size Nickel...
- ABB Straight Male 50mm Nominal Size Nickel Plated Brass, Metallic
- ABB 16mm Nominal Size Nickel Plated Brass, Metallic
- ABB Smooth Entry Bush 16mm Nominal Size Nickel Plated Brass, Metallic