ABB Fitting Metallic, Conduit Fitting, 9.53 mm Nominal Size, M20, Nickel Plated Brass, Metallic IP68 rating

Subtotal (1 pack of 10 units)*

MYR37,636.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR3,763.698MYR37,636.98

*price indicative

RS Stock No.:
266-4478
Mfr. Part No.:
7TCA296100R0152
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Conduit Fitting

Nominal Size

9.53 mm

Sub Type

Fitting

Thread Size

M20

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Finish

Metallic

Standards/Approvals

CE

Series

Adaptaflex

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Conduit Fitting, 9.53mm Nominal size, M20 Thread size - 7TCA296100R0152


This conduit fitting provides a secure metallic connection for routing cables in demanding electrical and mechanical installations. It is designed to create a sealed Interface between conduit and enclosures, maintaining ingress protection in harsh environments while matching common thread Interfaces used in industrial systems.

Features & Benefits


• Nickel-plated brass construction improves corrosion resistance and durability
• IP68 rating ensures protection against dust ingress and prolonged immersion
• M20 thread size allows straightforward integration with standard glands
• Metallic finish offers consistent electrical continuity where required

**Applications**


• Suitable for cable routing in factory automation installations
• Ideal for electrical panels in control cabinets and switchgear
• Used for conduit terminations on machinery in manufacturing plants
• Can be used for field cabling in outdoor instrumentation setups

What materials prevent degradation in corrosive atmospheres?


The fitting is manufactured from nickel-plated brass which combines the strength of brass with a plated surface that slows corrosive attack, extending service life in moderately aggressive environments.

How does the product manage exposure to water during operations?


Its IP68 classification indicates it provides complete dust exclusion and sustained immersion protection, allowing deployment in locations where temporary or continuous water exposure occurs.

Which thread Interface will it mate with on existing systems?


It is designed with an M20 threaded connection to match standard M20 conduit or gland threads used across many electrical installations.

What nominal conduit passage does it accommodate internally?


The fitting is specified for a nominal 9.53 mm conduit passage to accept appropriately sized cable assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy