ABB Fitting Metallic, Conduit Fitting, 12.7 mm Nominal Size, M20, Nickel Plated Brass, Metallic IP68 rating

Subtotal (1 pack of 10 units)*

MYR33,781.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR3,378.128MYR33,781.28

*price indicative

RS Stock No.:
266-4480
Mfr. Part No.:
7TCA296100R0157
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Conduit Fitting

Nominal Size

12.7 mm

Sub Type

Fitting

Thread Size

M20

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Finish

Metallic

Standards/Approvals

CE

Series

Adaptaflex

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Conduit Fitting, 12.7mm Nominal size, M20 Thread size - 7TCA296100R0157


This conduit fitting provides a metallic connection point for cable routing in industrial installations, designed to maintain system integrity in demanding environments. It is constructed from robust nickel-plated brass and offers a threaded Interface for secure attachment. The product is intended for use where a durable, corrosion-resistant conduit gland is required and complies with recognised European assessment standards.

Features & Benefits


• IP68 ingress protection for sustained waterproof performance
• M20 threaded connection for standardised conduit interfaces
• Nickel-plated brass construction for corrosion resistance
• Metallic finish for compatibility with metal enclosures

**Applications**


• Suitable for automation cabinet cable entries requiring waterproofing
• Ideal for electrical junction boxes in wet environments
• Used with flexible metal conduit in machine installations
• Can be used for sensor and actuator cable routing in production lines

What sealing level does it provide against dust and water?


It meets IP68 classification, indicating total dust protection and continuous immersion resistance under specified conditions.

Which thread size should installers prepare for?


Installers should accommodate an M20 threaded Interface for correct mating and retention.

What advantages does the material offer in corrosive atmospheres?


The nickel-plated brass composition resists oxidisation and maintains mechanical integrity where moisture and contaminants are present.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy