ABB Straight, Conduit Fitting, 20mm Nominal Size, M20, Nickel Plated Brass, Metallic
- RS Stock No.:
- 266-4479
- Mfr. Part No.:
- 7TCA296100R0156
- Manufacturer:
- ABB
1 / 1
Subtotal (1 pack of 10 units)**
MYR33,627.76
Temporarily out of stock - back order for despatch 18/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR3,362.776 | MYR33,627.76 |
**price indicative
- RS Stock No.:
- 266-4479
- Mfr. Part No.:
- 7TCA296100R0156
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Nominal Size | 20mm | |
Fitting Type | Straight | |
Thread Size | M20 | |
Material | Nickel Plated Brass | |
Colour | Metallic | |
Series | Adaptaflex | |
Select all | ||
---|---|---|
Brand ABB | ||
Nominal Size 20mm | ||
Fitting Type Straight | ||
Thread Size M20 | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Adaptaflex | ||
Related links
- ABB Straight-Swivel External Thread 20mm Nominal Size Nickel...
- ABB Straight 16mm Nominal Size Nickel Plated Brass, Metallic
- PMA Reducer 20mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts External Thread Fitting 20mm Nominal Size Nickel...
- ABB Straight-Swivel External Thread 16mm Nominal Size Nickel...
- Flexicon Straight 20mm Nominal Size Nickel Plated Brass IP54 rating
- Flexicon Straight 20mm Nominal Size Nickel Plated Brass IP65 rating
- Adaptaflex Straight 20mm Nominal Size Nickel Plated Brass, Silver