ABB Fitting Metallic, Conduit Fitting, 25.4 mm Nominal Size, M32, Nickel Plated Brass, Metallic IP68 rating
- RS Stock No.:
- 266-4485
- Mfr. Part No.:
- 7TCA296100R0162
- Manufacturer:
- ABB
Subtotal (2 units, in packs of 2)*
MYR3,424.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR1,712.275 | MYR3,424.55 |
*price indicative
- RS Stock No.:
- 266-4485
- Mfr. Part No.:
- 7TCA296100R0162
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Size | 25.4 mm | |
| Product Type | Conduit Fitting | |
| Sub Type | Fitting | |
| Thread Size | M32 | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Finish | Metallic | |
| Standards/Approvals | CE | |
| Series | Adaptaflex | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Size 25.4 mm | ||
Product Type Conduit Fitting | ||
Sub Type Fitting | ||
Thread Size M32 | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
IP Rating IP68 | ||
Finish Metallic | ||
Standards/Approvals CE | ||
Series Adaptaflex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Conduit Fitting, 25.4mm Nominal size, M32 Thread size - 7TCA296100R0162
This conduit fitting provides a Durable cable entry solution for demanding industrial installations, offering a robust metallic connection between conduit and equipment. Designed for environments requiring sealed cable passages, it supports threaded conduit systems and is suited to applications where corrosion resistance and ingress protection are required.
Features & Benefits
• Nickel‑plated brass body offers enhanced corrosion resistance and longevity
• IP68 rating allows prolonged immersion and dust‑tight performance
• M32 thread size ensures compatibility with standard metric conduits
• Metallic finish delivers mechanical robustness and earthing continuity
• IP68 rating allows prolonged immersion and dust‑tight performance
• M32 thread size ensures compatibility with standard metric conduits
• Metallic finish delivers mechanical robustness and earthing continuity
**Applications**
• Suitable for automation control cabinets requiring sealed cable entries
• Ideal for electrical panels in manufacturing plants
• Used with field instrumentation in process control systems
• Can be used for cable routing on mechanical assembly lines
• Suitable for electronics enclosures in harsh environments
• Ideal for electrical panels in manufacturing plants
• Used with field instrumentation in process control systems
• Can be used for cable routing on mechanical assembly lines
• Suitable for electronics enclosures in harsh environments
What materials contribute to mechanical strength and conductivity?
The fitting is manufactured from nickel‑plated brass, combining mechanical durability with conductive properties for earthing continuity.
How does the sealing level impact outdoor installation options?
With an IP68 protection rating, it can be installed where prolonged immersion or heavy ingress of dust may occur, expanding outdoor and subterranean placement choices.
Which conduit sizes will mate with the threaded entry?
The threaded connection provided is M32, matching conduits and accessories designed for that metric thread standard.
Is it appropriate for heavy‑duty industrial use?
Its metallic construction and corrosion‑resistant plating make it suitable for heavy‑duty applications where metal fittings are required.