ABB, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass, Metallic
- RS Stock No.:
- 266-4484
- Mfr. Part No.:
- 7TCA296100R0161
- Manufacturer:
- ABB
Price Each (In a Pack of 2)
MYR2,010.53
Temporarily out of stock - back order for despatch 27/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Pack** |
---|---|---|
2 + | MYR2,010.53 | MYR4,021.06 |
**price indicative
- RS Stock No.:
- 266-4484
- Mfr. Part No.:
- 7TCA296100R0161
- Manufacturer:
- ABB
Related links
- ABB 32mm Nominal Size Nickel Plated Brass, Metallic
- ABB Straight-Swivel External Thread 32mm Nominal Size Nickel...
- Flexicon Straight 32mm Nominal Size Nickel Plated Brass
- Flexicon 90° Elbow 32mm Nominal Size Nickel Plated Brass
- Flexicon Fixed External 32mm Nominal Size Nickel Plated Brass
- Flexicon Straight Conduit Fitting M32, Nickel Plated Brass
- ABB Reducer 32mm Nominal Size Nickel Plated Brass, Metallic
- ABB End Insert 32mm Nominal Size Metallic