Thomas & Betts, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass, Metallic
- RS Stock No.:
- 259-9973
- Mfr. Part No.:
- 7TCA297090R0136
- Manufacturer:
- Thomas & Betts
Subtotal (1 unit)**
MYR1,467.25
Temporarily out of stock - back order for despatch 08/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,467.25 |
**price indicative
- RS Stock No.:
- 259-9973
- Mfr. Part No.:
- 7TCA297090R0136
- Manufacturer:
- Thomas & Betts
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Thomas & Betts | |
Nominal Size | 32mm | |
Thread Size | M32 | |
Material | Nickel Plated Brass | |
Colour | Metallic | |
Series | Kopex | |
Select all | ||
---|---|---|
Brand Thomas & Betts | ||
Nominal Size 32mm | ||
Thread Size M32 | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Kopex | ||
Related links
- ABB 32mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Reducer 32mm Nominal Size Nickel Plated Brass, Metallic
- ABB Straight-Swivel External Thread 32mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts 40mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts 16mm Nominal Size Nickel Plated Brass, Metallic
- Flexicon Straight 32mm Nominal Size Nickel Plated Brass IP54 rating
- Flexicon Straight Conduit Fitting M32, Nickel Plated Brass IP65 rating
- Flexicon Straight 32mm Nominal Size Nickel Plated Brass IP65 rating