Thomas & Betts Metallic, Conduit Fitting, 16 mm Nominal Size, M20, Nickel Plated Brass, Metallic IP66 rating

Subtotal (1 unit)*

MYR570.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR570.11

*price indicative

RS Stock No.:
259-9970
Mfr. Part No.:
7TCA297090R0125
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Conduit Fitting

Nominal Size

16 mm

Thread Size

M20

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP66

Finish

Metallic

Standards/Approvals

CSA

Series

Kopex

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Kopex Series Conduit Fitting, 16mm Nominal size, M20 Thread size - 7TCA297090R0125


This conduit fitting provides liquid-tight cable entry and flameproof sealing for hazardous areas. It is constructed from nickel‑plated brass with an epoxy resin barrier and designed for conduit nominal size 16mm with an external M20 male thread. The product suits gas and dust zoning where a robust metallic gland with IP66 ingress protection is required.

Features & Benefits


• IP66 rating preserving ingress protection in harsh environments
• Nickel‑plated brass resisting corrosive atmospheres during service
• Epoxy resin barrier preventing flame propagation through conduit
• External M20 male thread enabling secure threaded connection
• Compatible with hazardous-area gas and dust zoning for safety

Applications


• Suitable for Ex I & II installations in gas and dust hazardous zones
• Ideal for Class I Div 2 electrical systems in industrial plants
• Used for cable entry in machinery requiring liquid‑tight conduit glands
• Can be used for Class II Div 1 installations handling combustible dust

What environmental protection does it provide against water and dust?


The fitting carries IP66 protection, meaning it is dust‑tight and protected against powerful water jets.

Which materials ensure durability and chemical resistance?


The body is nickel‑plated brass and includes an epoxy resin barrier that enhances resistance to corrosion and chemical exposure.

Which hazardous‑area classifications does it support?


It is suitable for Ex I and Ex II gas and dust applications, including specified zone designations for both gas and dust atmospheres.

How is the conduit size and thread Interface specified?


It accepts 16mm conduit and uses an M20 external male thread to mate with compatible conduit systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy