ABB End Insert, Conduit Fitting, 16mm Nominal Size, Nickel Plated Brass, Metallic
- RS Stock No.:
- 266-4428
- Mfr. Part No.:
- 7TCA296020R0088
- Manufacturer:
- ABB
Price Each (In a Pack of 10)
MYR353.952
Temporarily out of stock - back order for despatch 27/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR353.952 | MYR3,539.52 |
**price indicative
- RS Stock No.:
- 266-4428
- Mfr. Part No.:
- 7TCA296020R0088
- Manufacturer:
- ABB
Related links
- ABB End Insert 50mm Nominal Size Metallic
- ABB End Insert 25mm Nominal Size Metallic
- ABB End Insert 40mm Nominal Size Metallic
- ABB End Insert 32mm Nominal Size Metallic
- ABB End Insert 20mm Nominal Size Metallic
- ABB Straight Male 16mm Nominal Size Metallic
- ABB Smooth Entry Bush 16mm Nominal Size Metallic
- HellermannTyton End Insert 16mm Nominal Size Brass, Silver