ABB Fitting Metallic, Conduit Fitting, 25 mm Nominal Size, M25, Stainless Steel, Metallic IP66 rating
- RS Stock No.:
- 266-4494
- Mfr. Part No.:
- 7TCA296120R0045
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR980.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR980.42 |
*price indicative
- RS Stock No.:
- 266-4494
- Mfr. Part No.:
- 7TCA296120R0045
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Conduit Fitting | |
| Nominal Size | 25 mm | |
| Sub Type | Fitting | |
| Thread Size | M25 | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| IP Rating | IP66 | |
| Finish | Metallic | |
| Standards/Approvals | CE | |
| Series | Adaptaflex | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Conduit Fitting | ||
Nominal Size 25 mm | ||
Sub Type Fitting | ||
Thread Size M25 | ||
Material Stainless Steel | ||
Colour Metallic | ||
IP Rating IP66 | ||
Finish Metallic | ||
Standards/Approvals CE | ||
Series Adaptaflex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
ABB Adaptaflex Series Conduit Fitting, 25mm Nominal size, M25 Thread size - 7TCA296120R0045
This conduit fitting provides a secure transition point for cable protection systems in demanding industrial settings. Constructed from corrosion-resistant stainless steel with a metallic finish, it is designed to Interface with M25 threaded conduit runs and maintain environmental ingress protection suitable for harsh conditions.
Features & Benefits
• IP66 rating keeps internal connections sealed against dust and powerful water jets
• Stainless steel construction resists corrosion in industrial atmospheres
• M25 thread size enables compatibility with common metric conduit systems
• Metallic finish offers conductive continuity for earthing where required
• Stainless steel construction resists corrosion in industrial atmospheres
• M25 thread size enables compatibility with common metric conduit systems
• Metallic finish offers conductive continuity for earthing where required
**Applications**
• Suitable for automation control panel conduit entry points
• Ideal for electrical distribution boards in manufacturing plants
• Used with cable trays for protected machine cabling routes
• Can be used for field junctions in outdoor instrumentation installations
• Ideal for electrical distribution boards in manufacturing plants
• Used with cable trays for protected machine cabling routes
• Can be used for field junctions in outdoor instrumentation installations
What level of environmental protection does it provide?
The unit is rated IP66, ensuring dust‑tight protection and defence against heavy water jets during routine wash‑downs or outdoor exposure.
Which material qualities make it appropriate for corrosive settings?
It is manufactured from stainless steel, offering enhanced resistance to oxidation and chemical attack compared with standard metallic alloys.
How does the thread specification affect installation options?
The M25 threaded Interface matches standard metric conduit and gland systems, simplifying retrofits and new installations using M25 fittings.
Related links
- ABB Metallic 25 mm Nominal Size Stainless Steel IP68 IP66 rating
- ABB Fitting Metallic 32 mm Nominal Size Stainless Steel, Metallic IP66 rating
- ABB Fitting Metallic 20 mm Nominal Size Stainless Steel, Metallic IP66 rating
- ABB Fitting Metallic 16 mm Nominal Size Stainless Steel, Metallic IP66 rating
- Kopex Conduit Stainless Steel 25 mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Thomas & Betts Metallic 25 mm Nominal Size Nickel Plated Brass, Metallic IP66 rating
- ABB Fitting Metallic 19.05 mm Nominal Size Nickel Plated Brass, Metallic IP68 rating
- HellermannTyton Metal 25 mm Nominal Size Stainless Steel, Grey IP40 rating