NJM2903CG-TE2 Nisshinbo Micro Devices 2-Channel Dual Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOP-8
- RS Stock No.:
- 244-9792
- Mfr. Part No.:
- NJM2903CG-TE2
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR3,562.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR1.425 | MYR3,562.50 |
| 5000 - 5000 | MYR1.382 | MYR3,455.00 |
| 7500 + | MYR1.327 | MYR3,317.50 |
*price indicative
- RS Stock No.:
- 244-9792
- Mfr. Part No.:
- NJM2903CG-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Dual Comparator | |
| Comparator Type | Dual Comparator | |
| Mount Type | Through Hole | |
| Package Type | SOP-8 | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.55mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Series | NJM2903 | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Dual Comparator | ||
Comparator Type Dual Comparator | ||
Mount Type Through Hole | ||
Package Type SOP-8 | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.55mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Series NJM2903 | ||
Supply Current 1mA | ||
Automotive Standard No | ||
This The New Japan Radio product consist of two independent voltage comparators that are designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. single power supply voltage. Its application areas include limit comparators, simple analogue to digital converters, pulse, square wave and time delay generators, wide range VCO ,MOS clock timers, multivibrators and high voltage digital logic gates.
Operating Voltage of 2V to 36V
Single Supply Operation
Open Collector Output
Bipolar Technology
Internal ESD protection
Related links
- NJM2903CG-TE2 Nisshinbo Micro Devices 2-Channel Dual Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOP-8
- NJM2901CG-TE2 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOP-14
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 2 V 8-Pin DMP8
- NJM2903M-TE2 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 2 V 8-Pin DMP8
- NJM2901M-TE2 Nisshinbo Micro Devices 4-Channel Single-Supply Quad Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- NJM2903M-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 36 V 8-Pin TVSP
