NJM2901M-TE2 Nisshinbo Micro Devices 4-Channel Single-Supply Quad Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR39.95

Add to Basket
Select or type quantity
In Stock
  • Plus 1,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 5MYR7.99MYR39.95
10 - 95MYR7.59MYR37.95
100 - 245MYR7.206MYR36.03
250 - 495MYR6.84MYR34.20
500 +MYR6.496MYR32.48

*price indicative

Packaging Options:
RS Stock No.:
244-4508
Mfr. Part No.:
NJM2901M-TE2
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Comparator Type

Quad Comparator

Product Type

Single-Supply Quad Comparator

Mount Type

Surface

Package Type

DMP14

Output Type

Open Collector

Number of Channels

4

Typical Response Time

1.3μs

Pin Count

14

Minimum Supply Voltage

2V

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Automotive Standard

No

Supply Current

2mA

The New Japan Radio single supply quad comparator devices offer higher frequency operation and faster switching that can be had from internally compensated quad op amps. Indeed for single supply applications, the Darlington PNP input stage allows them to compare voltages that include ground. It has two stage common emitter output circuit which provides gain and output sink capacity of 6mA at an output level of 400mV.

Operating Voltage is 2 V to 36 V

Single Supply Operation

Open Collector Output

Bipolar technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy