NJM2901M-TE2 Nisshinbo Micro Devices 4-Channel Single-Supply Quad Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin
- RS Stock No.:
- 244-4507
- Mfr. Part No.:
- NJM2901M-TE2
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR7,412.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | MYR3.706 | MYR7,412.00 |
| 4000 - 4000 | MYR3.595 | MYR7,190.00 |
| 6000 + | MYR3.451 | MYR6,902.00 |
*price indicative
- RS Stock No.:
- 244-4507
- Mfr. Part No.:
- NJM2901M-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Comparator Type | Quad Comparator | |
| Product Type | Single-Supply Quad Comparator | |
| Mount Type | Surface | |
| Package Type | DMP14 | |
| Output Type | Open Collector | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Comparator Type Quad Comparator | ||
Product Type Single-Supply Quad Comparator | ||
Mount Type Surface | ||
Package Type DMP14 | ||
Output Type Open Collector | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Supply Current 2mA | ||
Automotive Standard No | ||
The New Japan Radio single supply quad comparator devices offer higher frequency operation and faster switching that can be had from internally compensated quad op amps. Indeed for single supply applications, the Darlington PNP input stage allows them to compare voltages that include ground. It has two stage common emitter output circuit which provides gain and output sink capacity of 6mA at an output level of 400mV.
Operating Voltage is 2 V to 36 V
Single Supply Operation
Open Collector Output
Bipolar technology
Related links
- NJM2901M-TE2 Nisshinbo Micro Devices 4-Channel Single-Supply Quad Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin
- NJM2901CG-TE2 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOP-14
- NJM2901CV-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- NJM2901V-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 36 V 14-Pin SSOP-14
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 2 V 8-Pin DMP8
- NJM2903M-TE2 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 2 V 8-Pin DMP8
- NJM2903CG-TE2 Nisshinbo Micro Devices 2-Channel Dual Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOP-8
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
