NJM2901CG-TE2 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOP-14

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR3.06

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR30.00

Add to Basket
Select or type quantity
In Stock
  • Plus 2,380 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR3.00MYR30.00-
20 - 90MYR2.847MYR28.47MYR3.06
100 - 240MYR2.707MYR27.07MYR29.30
250 - 490MYR2.571MYR25.71MYR107.25
500 +MYR2.446MYR24.46MYR277.00

*price indicative

Packaging Options:
RS Stock No.:
244-9791
Mfr. Part No.:
NJM2901CG-TE2
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Comparator

Comparator Type

Quad Comparator

Mount Type

Through Hole

Package Type

SOP-14

Output Type

Open Collector

Number of Channels

4

Typical Response Time

1.3μs

Pin Count

14

Maximum Supply Voltage

36V

Minimum Supply Voltage

2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.55mm

Length

8.65mm

Standards/Approvals

No

Width

3.9mm

Supply Current

800μA

Automotive Standard

No

This New Japan Radio product consist of four independent voltage comparators that are designed specifically to operate from a single power supply over a wide range of voltages. Application areas of it includes limit comparators, simple analogue to digital converters, pulse, square wave and time delay generators, wide range VCO, MOS clock timers, multi vibrators and high voltage digital logic gates.

Single Supply Operation

Open Collector Output

Package Outline SOP14, SSOP14

Bipolar Technology

Internal ESD protection

Human body model

Wide temperature range -40 deg C to +125 deg C℃

Input Offset Voltage Grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy