NJM2903M-TE2 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 2 V 8-Pin DMP8
- RS Stock No.:
- 244-4510
- Mfr. Part No.:
- NJM2903M-TE2
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4510
- Mfr. Part No.:
- NJM2903M-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Comparator Type | Dual Comparator | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | DMP8 | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.5μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC MO-187-DA | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Comparator Type Dual Comparator | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type DMP8 | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.5μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC MO-187-DA | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The New Japan Radio NJM2903 consist of two independent precision voltage comparators with an offset voltage specification as low as 5 mV max for two comparators, which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. It has application areas in limit comparators, simple analogue to digital converters ,pulse, square wave and time delay generators, wide range VCO, MOS clock timers, multivibrators and high voltage digital logic gates.
Single Supply Operation
Open Collector Output
Related links
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 2 V 8-Pin DMP8
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- NJM2903M Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 3 V 8-Pin DMP
- NJM2903M-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- NJM2903CG-TE2 Nisshinbo Micro Devices 2-Channel Dual Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOP-8
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 36 V 8-Pin TVSP
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 18 V 8-Pin SSOP
- NJM2903RB1-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 36 V 8-Pin TVSP
