Transcend CF180I Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- RS Stock No.:
- 262-9776
- Mfr. Part No.:
- TS8GCF180I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,182.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 242 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,182.51 |
*price indicative
- RS Stock No.:
- 262-9776
- Mfr. Part No.:
- TS8GCF180I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Compact Flash Card | |
| Memory Size | 8GB | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| NAND Type | SLC | |
| Model Number | CF180I | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Compact Flash Card | ||
Memory Size 8GB | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
NAND Type SLC | ||
Model Number CF180I | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend Compact Flash Card, 8GB Capacity, SLC NAND - TS8GCF180I
This compact flash card from Transcend offers 8GB of durable flash storage, designed specifically for industrial applications. With dimensions of 42.8mm x 36.4mm x 3.3mm, this CompactFlash card adheres to the CompactFlash specification 6.0 and is built to withstand demanding environments.
Features & Benefits
• Utilises SLC NAND flash for enhanced performance and longevity
• Supports wide temperature operation from -40°C to 85°C
• Power Loss Protection features safeguard data during outages
• Equipped with Static Data Refresh to ensure data integrity
• Achieves read speeds of up to 85 MB/s for fast access
• Designed for up to 10,000 insertion/removal cycles
Applications
• Utilised in embedded systems for effective data storage
• Ideal for medical instruments to ensure reliable data integrity
• Employed in road surveillance systems for consistent performance
• Suitable for automation systems needing robust memory solutions
How does the temperature range impact the usage of this card in industrial environments?
The card operates effectively in a wide temperature range of -40°C to 85°C, ensuring stable performance in extreme conditions, which is essential for industrial applications.
What error correction technologies are included to maintain data reliability?
It features Static Data Refresh technology and S.M.A.R.T. function, providing robust monitoring and management of storage health to prevent data loss.
What is the read and write speed performance of this flash card?
The card delivers a maximum read speed of 85 MB/s and a write speed of up to 70 MB/s, enabling efficient data transfers for high-performance tasks.
Related links
- Transcend CF180I Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 128 MB Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
