Transcend CF180I Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- RS Stock No.:
- 262-9730
- Mfr. Part No.:
- TS2GCF180I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,142.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 84 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,142.35 |
*price indicative
- RS Stock No.:
- 262-9730
- Mfr. Part No.:
- TS2GCF180I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 2GB | |
| Product Type | Compact Flash Card | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| NAND Type | SLC | |
| Model Number | CF180I | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 2GB | ||
Product Type Compact Flash Card | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
NAND Type SLC | ||
Model Number CF180I | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend Compact Flash Card, 2GB Capacity, SLC Nand - TS2GCF180I
This Compact Flash Card from Transcend is designed for high-demand applications. Featuring a storage capacity of 2GB, this card adheres to the CompactFlash specification 6.0 and measures 42.8mm x 36.4mm x 3.3mm. The card operates effectively across a range of temperatures, making it ideal for challenging environments.
Features & Benefits
• Utilises SLC NAND flash technology for improved performance
• Offers high-speed read rates of up to 85 MB/s
• Enhanced durability with 10,000 insertion/removal cycles
• Power Loss Protection to safeguard data integrity
• Supports a wide temperature range for optimal reliability
• Static Data Refresh technology maintains data accuracy over time
Applications
• Utilised in medical instruments for crucial data storage
• Employed in embedded systems requiring robust performance
• Suitable for road surveillance systems demanding reliability
• Ideal for industrial automation where durability is needed
What temperature ranges can this card withstand during operation?
The card supports an extended temperature range from -25°C to +85°C, as well as a wide temperature range from -40°C to +85°C, ensuring reliable operation in extreme conditions.
How does the power loss protection feature work?
This feature prevents data loss during unexpected power outages by saving the data currently in process, which safeguards stored information and enhances reliability in critical applications.
What kind of applications benefit from the high-speed data transfer capabilities?
Applications that require rapid data processing, such as medical imaging and real-time road monitoring, benefit significantly from the high-speed transfer rates, allowing for immediate access and retrieval of important data.
Related links
- Transcend CF180I Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- Transcend CF220I Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- Transcend CF300 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
