Transcend CF180I Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- RS Stock No.:
- 262-9693
- Mfr. Part No.:
- TS1GCF180I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,066.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 223 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,066.10 |
*price indicative
- RS Stock No.:
- 262-9693
- Mfr. Part No.:
- TS1GCF180I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1GB | |
| Product Type | Compact Flash Card | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| NAND Type | SLC | |
| Model Number | CF180I | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1GB | ||
Product Type Compact Flash Card | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
NAND Type SLC | ||
Model Number CF180I | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend Compact Flash Card, 1GB Capacity, SLC Nand - TS1GCF180I
This Compact Flash Card is designed for industrial use, featuring a robust capacity of 1 GB. Specifically crafted to operate in a variety of environments, this card measures 42.8mm x 36.4mm x 3.3mm, providing an effective storage solution for demanding applications. It integrates advanced SLC NAND technology, making it suitable for high-performance tasks where reliability and data integrity are critical.
Features & Benefits
• SLC Mode technology delivers high-speed performance at a competitive cost
• Extended temperature support ensures reliable functionality from -25°C to +85°C
• Power Loss Protection safeguards data during sudden outages
• Capable of enduring 10,000 insertion/removal cycles for long-term use
• Robust shock resistance of 1500 G enhances durability in harsh environments
• S.M.A.R.T. function enables effective health monitoring and reporting
Applications
• Ideal for embedded systems in automation
• Suitable for medical instrument data storage
• Used in road surveillance systems requiring high reliability
• Compatible with industrial demanding rugged storage solutions
How is data integrity maintained during high-performance tasks?
The inclusion of Static Data Refresh technology and error correction helps maintain data integrity, ensuring that information remains accurate and reliable even during intensive use.
What are the specific temperature tolerances for operation?
It supports two temperature ranges: an extended range from -25°C to +85°C and a wide range from -40°C to +85°C, allowing it to function effectively in various environmental conditions.
How does the card perform under power loss conditions?
Featuring Power Loss Protection, this card prevents data loss by securing information in the event of an unexpected power outage, ensuring your data remains intact and accessible.
Related links
- Transcend CF180I Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- ATP L800Pi Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
