ATP L800Pi Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- RS Stock No.:
- 194-7446
- Mfr. Part No.:
- AF1GCFI-TAEXP
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 194-7446
- Mfr. Part No.:
- AF1GCFI-TAEXP
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | Compact Flash Card | |
| Memory Size | 1GB | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| NAND Type | SLC | |
| Read Speed | 110Mbps | |
| Model Number | L800Pi | |
| Write Speed | 80Mbps | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type Compact Flash Card | ||
Memory Size 1GB | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
NAND Type SLC | ||
Read Speed 110Mbps | ||
Model Number L800Pi | ||
Write Speed 80Mbps | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
By utilising selected SLC NAND flash and advanced Wear Levelling technology, the ATP Industrial Grade CompactFlash Card has enhanced endurance levels for extended product life cycles. Moreover, the implemented AutoRefresh technology monitors the error bit levels during each read operation to better ensure data integrity.
SLC (Single-Level-Cell) NAND Flash with a longer lifespan
Enhanced endurance with Advanced Wear Leveling algorithm
Bad Block Management
Read Disturb Protector – AutoRefresh to ensure data integrity during read operation
Built-in hardware-based data protection technology during power failure – PowerProtector
Related links
- ATP L800Pi Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- Seeit CF-IND Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- ATP Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- ATP Compact Flash Industrial Grade 16 GB SLC Compact Flash Card
