Transcend CF180I Compact Flash Industrial Grade 16 GB Compact Flash Card
- RS Stock No.:
- 175-419
- Mfr. Part No.:
- TS16GCF180I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,912.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,912.54 |
*price indicative
- RS Stock No.:
- 175-419
- Mfr. Part No.:
- TS16GCF180I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Compact Flash Card | |
| Memory Size | 16GB | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| Model Number | CF180I | |
| Read Speed | 85Mbps | |
| Write Speed | 75Mbps | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Compact Flash Card | ||
Memory Size 16GB | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
Model Number CF180I | ||
Read Speed 85Mbps | ||
Write Speed 75Mbps | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Transcend Compact Flash Card, 16GB Capacity, Industrial - TS16GCF180I
This compact flash card offers a storage capacity of 16GB, designed specifically for high-performance tasks in various industrial settings. The card conforms to the CompactFlash format and features robust construction, measuring 42.8mm x 36.4mm x 3.3mm, making it ideal for embedded systems and demanding applications.
Features & Benefits
• SLC Mode technology enables performance akin to SLC NAND flash
• Wide temperature range (-40 to +85°C) ensures reliable operation
• Power Loss Protection safeguards data integrity during outages
• Capable of withstanding 10,000 insertion/removal cycles for durability
• MLC NAND flash integrated with Static Data Refresh technology enhances lifespan
• High-speed read (up to 85 MB/s) and write (up to 75 MB/s) rates for efficiency
Applications
• Used in medical instruments requiring dependable data storage
• Utilised in road surveillance systems for reliable operation
• Suitable for automation with high memory demands
• Employed in industrial machines to ensure consistent functionality
What does the power loss protection feature provide during unexpected shutdowns?
This feature prevents data corruption by safeguarding stored information during sudden power outages, ensuring data remains intact and accessible.
How can the wide temperature range benefit operational stability?
The card maintains functionality across extreme temperatures, making it suitable for use in environments with varying thermal conditions, ensuring high reliability.
What are the advantages of using SLC Mode technology in this card?
SLC Mode delivers performance similar to SLC NAND flash, providing fast read and write speeds while maintaining affordability, making it ideal for industrial applications.
How many insertion and removal cycles can be expected from this memory card?
Users can expect up to 10,000 cycles, ensuring longevity and reducing the need for regular replacements in high-usage environments.
Related links
- Transcend CF180I Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- Eaton MEMORY-CF-A1-S Compact Flash Industrial Grade 128 MB Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
