STMicroelectronics ST STEVAL-OET005VD STEVAL-OET005 Evaluation Kit for ECMF02-2HSMX6, ECMF4-2450A60N10 STEVAL-OET005VD
- RS Stock No.:
- 261-5093
- Mfr. Part No.:
- STEVAL-OET005VD
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR211.03
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR211.03 |
*price indicative
- RS Stock No.:
- 261-5093
- Mfr. Part No.:
- STEVAL-OET005VD
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Kit | |
| Product Type | Development Kit | |
| Technology | ESD Protection | |
| For Use With | ECMF02-2HSMX6, ECMF4-2450A60N10 | |
| Featured Device | STEVAL-OET005 | |
| Kit Name | ST STEVAL-OET005VD | |
| Interface Type | USB Type C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Kit | ||
Product Type Development Kit | ||
Technology ESD Protection | ||
For Use With ECMF02-2HSMX6, ECMF4-2450A60N10 | ||
Featured Device STEVAL-OET005 | ||
Kit Name ST STEVAL-OET005VD | ||
Interface Type USB Type C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation kit for USB Type-C ESD protection is actually the STEVAL-OET005 kit allows evaluating ST ESD protection devices or filtering devices for USB Type-C connectors. The STEVAL-OET005VD kit provides a protection and filtering solution (common mode filters and protection for all lines) in a 500 μm pitch and 0201 package. This kit contains the STEVAL-OET005D evaluation board and the STEVAL-OET005E testing board.
Data, control, and power line protections
Plug and receptacle to connect the board to a host and a cable
Related links
- STMicroelectronics Evaluation Kit for USB Type C ESD protection STEVAL-OET005 Evaluation Kit for Power Delivery, USB
- STMicroelectronics ST STEVAL-L99615C Board Evaluation Kit for L9961 for Battery Pack Monitoring, BMS Applications
- STMicroelectronics ST STEVAL-IFP045V1 Digital Power for Single High-Side Switch IC for MCU
- STMicroelectronics ST STEVAL-IFP046V1 Digital Power for Single High-Side Switch IC for MCU
- STMicroelectronics ST STEVAL-L3751V12 DC-DC Converter for DC-DC Buck Converter for L3751
- STMicroelectronics ST STEVAL-IFP043V1 Digital Power for Dual High-Side Switch IC for MCU
- STMicroelectronics ST STEVAL-IFP040V1 Digital Power for Single High-Side Switch IC for MCU
- STMicroelectronics ECMF02-2HSMX6 2-Element Uni-Directional TVS Diode, 6-Pin UQFN
