STMicroelectronics ST STEVAL-L99615C Board Evaluation Kit for L9961 for Battery Pack Monitoring, BMS Applications
- RS Stock No.:
- 273-4925
- Mfr. Part No.:
- STEVAL-L99615C
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR489.42
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR489.42 |
*price indicative
- RS Stock No.:
- 273-4925
- Mfr. Part No.:
- STEVAL-L99615C
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Kit | |
| Power Management Function | Evaluation Kit | |
| For Use With | Battery Pack Monitoring, BMS Applications | |
| Kit Classification | Evaluation Kit | |
| Featured Device | L9961 | |
| Kit Name | ST STEVAL-L99615C Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Kit | ||
Power Management Function Evaluation Kit | ||
For Use With Battery Pack Monitoring, BMS Applications | ||
Kit Classification Evaluation Kit | ||
Featured Device L9961 | ||
Kit Name ST STEVAL-L99615C Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation kit composed of an expansion board containing the L9961 IC device for battery pack monitoring solution and Nucleo-64 development board. The evaluation kit demonstrates the performance and the ease of integration of ST technology for BMS applications. It measures up to 5 cells in series, with no desynchronization delay between samples.
Embedded battery simulator
Onboard fuse emulator
Related links
- STMicroelectronics ST STEVAL-IFP045V1 Digital Power for Single High-Side Switch IC for Microcontroller
- STMicroelectronics ST STEVAL-IFP043V1 Digital Power for Dual High-Side Switch IC for Microcontroller
- STMicroelectronics ST STEVAL-IFP040V1 Digital Power for Single High-Side Switch IC for Microcontroller
- STMicroelectronics ST STEVAL-L3751V12 DC-DC Converter for DC-DC Buck Converter for L3751
- STMicroelectronics ST STEVAL-IFP046V1 Digital Power for Single High-Side Switch IC for Microcontroller
- STMicroelectronics ST STEVAL-OET005VD STEVAL-OET005 Evaluation Kit for ECMF02-2HSMX6, ECMF4-2450A60N10 STEVAL-OET005VD
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01
- Infineon TLE9879 Evaluation Kit Evaluation Board for TLE9879QXA40 for Microcontroller
