STMicroelectronics ST STEVAL-IFP046V1 Digital Power for Single High-Side Switch IC for MCU
- RS Stock No.:
- 261-5084
- Mfr. Part No.:
- STEVAL-IFP046V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR337.92
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR337.92 |
*price indicative
- RS Stock No.:
- 261-5084
- Mfr. Part No.:
- STEVAL-IFP046V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Digital Power | |
| Product Type | Evaluation Board | |
| For Use With | MCU | |
| Kit Classification | Expansion Board | |
| Featured Device | Single High-Side Switch IC | |
| Kit Name | ST STEVAL-IFP046V1 | |
| Standards/Approvals | CE Certified, RoHS and China RoHS compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Digital Power | ||
Product Type Evaluation Board | ||
For Use With MCU | ||
Kit Classification Expansion Board | ||
Featured Device Single High-Side Switch IC | ||
Kit Name ST STEVAL-IFP046V1 | ||
Standards/Approvals CE Certified, RoHS and China RoHS compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics industrial digital output expansion board based on IPS1025H-32 in a QFN48L package. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS1025HF single high-side, smart power, solid-state relay in a digital output module connected to 2.5 A industrial loads. It can interface with the microcontroller on the STM32 Nucleo via 5 kV optocouplers driven by the GPIO pins and Arduino UNO R3 connectors.
Low-power dissipation (RON(MAX) = 25 mΩ)
Propagation delay at startup < 60 μs
Fast decay for inductive loads
Smart driving of capacitive load
Green LED for output on/off status
Output voltage on/off status feedback
5 kV galvanic isolation
Related links
- STMicroelectronics ST STEVAL-IFP045V1 Digital Power for Single High-Side Switch IC for Microcontroller
- STMicroelectronics ST STEVAL-IFP040V1 Digital Power for Single High-Side Switch IC for Microcontroller
- STMicroelectronics ST STEVAL-IFP043V1 Digital Power for Dual High-Side Switch IC for Microcontroller
- STMicroelectronics ST STEVAL-L99615C Board Evaluation Kit for L9961
- STMicroelectronics ST STEVAL-L3751V12 DC-DC Converter for DC-DC Buck Converter for L3751
- STMicroelectronics Safety-ready industrial PLC evaluation board Digital Power for High-performance Arm Cortex-M7 32-bit
- STMicroelectronics ST STEVAL-OET005VD STEVAL-OET005 Evaluation Kit for ECMF02-2HSMX6, ECMF4-2450A60N10 STEVAL-OET005VD
- STMicroelectronics ST EVLHV101SSR50W Power Supply for 50 W converter
