STMicroelectronics Evaluation Kit for USB Type C ESD protection STEVAL-OET005 Evaluation Kit for Power Delivery, USB

Subtotal (1 unit)*

MYR211.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR211.03

*price indicative

RS Stock No.:
261-5091
Mfr. Part No.:
STEVAL-OET005VC
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Development Kit

Kit Classification

Evaluation Kit

Technology

USB Type C, ESD Protection

For Use With

Power Delivery, USB Type-C Connectors

Featured Device

STEVAL-OET005

Kit Name

Evaluation Kit for USB Type C ESD protection

Interface Type

USB Type C

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics evaluation kit for USB Type-C ESD protection is actually the STEVAL-OET005 kit allows evaluating ST ESD protection devices or filtering devices for USB Type-C connectors. The STEVAL-OET005VC kit provides a protection solution of all lines (data, control, and power) in a 500 μm pitch package. This kit contains the STEVAL-OET005C evaluation board and the STEVAL-OET005E testing board.

Data, control, and power line protections

Plug and receptacle to connect the board to a host and a cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy