MikroElektronika CXPI Click BD41000AFJ-C Add On Board for Body control applications, AC and instrument panel systems,

Subtotal (1 unit)*

MYR70.55

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70.55

*price indicative

RS Stock No.:
249-3364
Mfr. Part No.:
MIKROE-4336
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Evaluation Board

Kit Classification

Add On Board

Technology

Transceiver

For Use With

Body control applications, AC and instrument panel systems, including steering switch

Featured Device

BD41000AFJ-C

Kit Name

CXPI Click

Interface Type

UART, PWM

Standards/Approvals

CXPI standards qualified

The MikroElektronika CXPI click is a compact add-on board that contains a transceiver that supports the next-generation automotive communication protocol.

CXPI standards qualified

Transmission speed range from 5kbps to 20kbps

Master/Slave switching function

Power saving function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy