MikroElektronika IR Sense Click Pressure Click Board for MLX90637 HVAC systems

N

Subtotal (1 unit)*

MYR204.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR204.89

*price indicative

RS Stock No.:
848-708
Mfr. Part No.:
MIKROE-6993
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Pressure

Featured Device

MLX90637

For Use With

HVAC systems

Kit Classification

Click Board

Standards/Approvals

None

Kit Name

IR Sense Click

COO (Country of Origin):
RS
The MikroElektronika Compact add-on board enables precise non-contact temperature measurement for both objects and ambient conditions, utilising Advanced infrared sensing technology for enhanced accuracy across a wide operating range.

AEC-Q100 qualified far infrared temperature sensor provides high accuracy

Factory-calibrated with internal EEPROM for reliable measurements

Integrated sensor for internal temperature measurement ensures accuracy

Offers digital filtering and RAM data storage for seamless data processing

Communicates via I2C Interface for easy integration with other systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy