MikroElektronika Proximity Click Pressure Click Board for VCNL36758 robotic collision detection
- RS Stock No.:
- 848-699
- Mfr. Part No.:
- MIKROE-6990
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
MYR73.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR73.19 | - |
| 5 + | MYR68.80 | 5% |
*price indicative
- RS Stock No.:
- 848-699
- Mfr. Part No.:
- MIKROE-6990
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure | |
| Featured Device | VCNL36758 | |
| For Use With | robotic collision detection | |
| Kit Classification | Click Board | |
| Kit Name | Proximity Click | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure | ||
Featured Device VCNL36758 | ||
For Use With robotic collision detection | ||
Kit Classification Click Board | ||
Kit Name Proximity Click | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board facilitates high-sensitivity medium-distance proximity sensing and object detection, utilising an Advanced proximity sensor integrated with an IR LED for precise presence detection in various environments.
Detects proximity up to 600mm with 12-bit resolution for accurate sensing
Utilises intelligent crosstalk cancellation to enhance measurement reliability
Includes programmable interrupt functions for optimised resource usage
Supports I2C communication for easy configuration and data acquisition
Equipped with an innovative Click Snap feature for versatile implementation
Related links
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBus
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika Pressure 5 Click Pressure Click Board for PSD0401120 mobile altimeters
- MikroElektronika Pressure 5 Click Pressure Click Board for TPS-500PG-CA1N-00-T ventilators
- MikroElektronika IR Sense Click Pressure Click Board for MLX90637 HVAC systems
- MikroElektronika HVAC Click Pressure Click Board for SCD43-D-R2 smart ventilation controllers
- MikroElektronika Proximity 20 Click Proximity Sensor Board for Proximity Sensor Industrial Use
- MikroElektronika Ambient Click Highly Sensitive Ambient Light Sensing with Advanced Light Flicker Detection
