MikroElektronika RS485 6 Click THVD1329DT Transceiver Board for HVAC Systems MIKROE-3993

Subtotal (1 unit)*

MYR92.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR92.40

*price indicative

RS Stock No.:
249-4004
Mfr. Part No.:
MIKROE-3993
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Transceiver Board

Technology

RS485

For Use With

HVAC Systems

Featured Device

THVD1329DT

Kit Name

RS485 6 Click

Interface Type

UART

Standards/Approvals

No

The MikroElektronika RS485 6 Click offers a half-duplex RS-485 communication with integrated surge protection, which can be used as an interface between the TTL level UART and the RS485 communication bus. It is based on THVD1429DT, a transceiver from Texas Instruments with signalling rate of up to 20 Mbps.

Type RS485

Interface UART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy