TDK 5 A Common Mode Choke 10 mΩ 80V
- RS Stock No.:
- 605-9424
- Mfr. Part No.:
- ACM9070-701-2PL
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR18.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 445 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR3.64 | MYR18.20 |
| 50 - 195 | MYR3.63 | MYR18.15 |
| 200 + | MYR3.62 | MYR18.10 |
*price indicative
- RS Stock No.:
- 605-9424
- Mfr. Part No.:
- ACM9070-701-2PL
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | ACM | |
| Impedance | 701Ω | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 80V | |
| Height | 4.5mm | |
| Length | 9mm | |
| Maximum DC Resistance | 10mΩ | |
| Standards/Approvals | RoHS | |
| Depth | 4.5mm | |
| Package/Case | 9070 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series ACM | ||
Impedance 701Ω | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 80V | ||
Height 4.5mm | ||
Length 9mm | ||
Maximum DC Resistance 10mΩ | ||
Standards/Approvals RoHS | ||
Depth 4.5mm | ||
Package/Case 9070 | ||
- COO (Country of Origin):
- JP
Common Mode Filter ACM3225/4532/
7060/9070/1211/1513
Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A
Related links
- TDK 1.4 μH 5 A Common Mode Filter 10 mΩ 80V
- TDK 8 A Common Mode Filter 6 mΩ 80V
- TDK 5 A Common Mode Filter 10 mΩ 80V
- TDK 1.33 μH 8 A Common Mode Filter 6 mΩ 80V
- TDK 1.5 μH 4 A Common Mode Filter 15 mΩ 80V
- TDK 600 nH 5 A Common Mode Filter 10 mΩ 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- TDK 6 A Common Mode Filter 14 mΩ 80V
