TDK 5 A Common Mode Filter 10 mΩ 80V
- RS Stock No.:
- 605-9402
- Mfr. Part No.:
- ACM7060-301-2PL
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR27.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR5.52 | MYR27.60 |
*price indicative
- RS Stock No.:
- 605-9402
- Mfr. Part No.:
- ACM7060-301-2PL
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 5A | |
| Series | ACM | |
| Impedance | 300Ω | |
| Packaging | Reel | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 80V | |
| Mount Type | Surface | |
| Standards/Approvals | Halogen Free, SVHC-free, RoHS, Lead Free | |
| Length | 7mm | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 10mΩ | |
| Depth | 3.5mm | |
| Height | 3.5mm | |
| Package/Case | 7060 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Filter | ||
Maximum DC Current 5A | ||
Series ACM | ||
Impedance 300Ω | ||
Packaging Reel | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 80V | ||
Mount Type Surface | ||
Standards/Approvals Halogen Free, SVHC-free, RoHS, Lead Free | ||
Length 7mm | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 10mΩ | ||
Depth 3.5mm | ||
Height 3.5mm | ||
Package/Case 7060 | ||
- COO (Country of Origin):
- JP
Common Mode Filter ACM3225/4532/
7060/9070/1211/1513
Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A
Related links
- TDK 600 nH 5 A Common Mode Filter 10 mΩ 80V
- TDK 1.4 μH 5 A Common Mode Filter 10 mΩ 80V
- TDK 5 A Common Mode Choke 10 mΩ 80V
- TDK 1.5 μH 4 A Common Mode Filter 15 mΩ 80V
- TDK 8 A Common Mode Filter 6 mΩ 80V
- TDK 6 A Common Mode Filter 14 mΩ 80V
- TDK 33.7 μH 6 A Common Mode Filter 14 mΩ 80V
- TDK 1.33 μH 8 A Common Mode Filter 6 mΩ 80V
